TE Connectivity's 5352171-1 Z-PACK hard metric connector is a male shrouded component with 95 positions.
This high-density connector is designed for robust signal integrity and efficient space utilisation.
It is suitable for use in telecommunications and data communication systems.
Its durable construction supports reliable performance in high-speed networking environments.
| Type |
Hard Metric Backplane Connectors |
| Number of Positions |
95 |
| Mounting Angle |
Horizontal |
| Pitch |
2mm |
| Centerline (Pitch) |
1.9812mm |
| Circuit Application |
Power & Signal |
| Colour |
Grey |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Gold, Tin |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
21mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Color |
Grey |
| Housing Material |
Polyester GF |
| Length |
37.9mm |
| Make First / Break Last |
Yes |
| Material |
Polyester |
| Max Voltage Rating (AC) |
500v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole, Edge, Board |
| Number of Columns |
19 |
| Number of Contacts |
95 |
| Number of Rows |
5 |
| Number of Signal Positions |
95 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Right Angle |
| Package Quantity |
11 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
11 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| Plating Thickness |
1.27um |
| Primary Product colour |
Grey |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Z-PACK HM |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Press-Fit |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
500v |