The TE Connectivity 5352068-4 is a hard metric connector designed for reliable performance.
It features a female unshrouded design with 110 positions and a right-angle orientation.
This connector is ideal for use in telecommunications and data communications equipment.
It ensures efficient connectivity in environments requiring high-density connections.
| Type |
Hard Metric Backplane Connectors |
| Number of Positions |
110 |
| Centerline (Pitch) |
3.683mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Housing Material |
Polyester GF |
| Mating Alignment Type |
Multi-Purpose Center |
| Number of Columns |
22 |
| Number of Rows |
5 |
| Number of Signal Positions |
110 |
| Operating Temperature Range |
-67 – 257 |
| Packaging Method |
Tube |
| Packaging Quantity |
11 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| Primary Product Color |
Gray |
| Sealable |
No |
| Shielded |
Yes |
| Termination Method to PCB |
Through Hole - Press-Fit |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In