The TE Connectivity 535090-4 is a female unshrouded connector with 96 contact points, ideal for high-density applications.
It conforms to DIN 41612 standards, ensuring compatibility and reliability in industrial and telecommunications environments.
The design facilitates easy mating and un-mating, providing efficient connectivity solutions.
Typically used in backplane systems, this connector supports secure and stable electrical connections.
| Type |
Eurocard Connectors |
| Number of Positions |
96 |
| Mounting Angle |
Straight |
| Pitch |
.1 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Contact Post Length |
3.3mm |
| Depth |
10.59mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing colour |
Grey |
| Insulation Material |
Glass |
| Lead Free |
Contains Lead |
| Length |
94mm |
| Make First / Break Last |
No |
| Mating Alignment |
Yes (With) |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Columns |
32 |
| Number of Contacts |
96 |
| Number of Rows |
3 |
| Number of Signal Positions |
96 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
30 |
| Packaging |
Bulk |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| RoHS Compliant |
No |
| Series |
535090 |
| Tail Length |
3.3mm |
| Termination |
Solder |
| Termination Post & Tail Length |
.13 |