TE Connectivity 535074-1 DIN 41612 Female Shrouded Connector 96P

MPN
535074-1
Order Code
14-2337
Country of Origin
China
Qty Unit Price (Ex VAT)
200+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 296 in stock

The TE Connectivity 535074-1 is a DIN 41612 female shrouded connector with 96 positions.

It features a robust plastic housing that provides protection and alignment for secure connections.

This connector is typically used in data communication and industrial automation applications.

It is designed for high-density and reliable board-to-board connections.


Type DIN 41612 Connector
Number of Positions 96
Mounting Angle Horizontal
Pitch 0.1inch
Colour Grey
Contact Plating Gold
Depth 11.43mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Grey
Length 94.99mm
Mating Alignment No (Without)
Mount Through Hole
Number of Columns 32
Number of Contacts 96
Number of Rows 3
Orientation Straight
Package Quantity 200
Packaging Carton
PCB Mount Retention With
PCB Thickness 0.125inch
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Eurocard
Termination Solder
Width 11.1mm

Reviews

Be the first to submit a review

Trustpilot