TE Connectivity 53440-1 Telecom Datacom Connector Female 2 Contact Unshrouded

MPN
53440-1
Order Code
14-5584
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 53440-1 is a telecom datacom connector with two female contacts.

It features an unshrouded design, suitable for various data communication applications.

This connector is typically used in telecom and networking systems to facilitate efficient data transmission.

Its robust construction ensures reliable performance in demanding environments.


Type Splices
Body Material Brass
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .157
Contact Base Material Brass
Contact Material Brass
Contact Plating Tin
ELV Compliant
Gender Female
Height 11.3mm
Housing Color Blue
Housing Material Nylon GF
Insulation Fully Insulated
Insulation Color Blue
Insulation Diameter 4mm
Insulation Material Nylon
Insulation Option Fully Insulated
Lead Free Not Applicable
Length 17.5mm
Material Brass
Number of Wire Entries 2
Orientation Straight
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
Plating Tin
Primary Product colour Blue
Product Length .484
Product Weight .849
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Terminal Material Brass
Terminal Plating Material Tin
Termination IDC
Width 12.3mm
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG
Wire Size 1624 – 4107
Wire/Cable Gauge -14AWG

Reviews

Be the first to submit a review

Trustpilot