TE Connectivity 532434-7 HDI Connector Female Unshrouded 4 Row High Speed

MPN
532434-7
Order Code
15-9213
Country of Origin
USA
Qty Unit Price (Ex VAT)
12+ £137.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 15/07/2026

The TE Connectivity 532434-7 is a high-speed HDI connector featuring a female unshrouded design with four rows.

This component supports reliable and high-speed data transmission, making it suitable for advanced electronic applications.

It is commonly used in telecommunications and data networking equipment.

The compact and efficient design allows for easy integration into high-density circuit boards.


Type PCB Headers & Receptacles
Number of Positions 200
Pitch 0.1inch
Boss No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Colour Natural
Connector & Contact Terminates To Printed Circuit Board
Connector Height .46
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Layout Matrix
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 0.18inch
Contact Shape & Form Four Beam
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.46inch
Housing Color Natural
Housing Material Thermoplastic
Insulation Resistance 4
Length 146.05mm
Make First / Break Last No
Mating Alignment Without
Mating Alignment Type Keyed
Mating Square Post Dimension .025
Maximum Operating Temperature 125°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Rows 4
Operating Temperature Range -85 – 257
Orientation Right Angle
Package Quantity 4
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 4
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 0.125inch
Primary Product colour Natural
RoHS Compliant No
Sealable No
Series HDI (High Density Interconnect)
Stackable No
Tail Length 4.57mm
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .18
UL Flammability Rating UL 94V-0
Underplate Material Nickel

Reviews

Be the first to submit a review

Trustpilot