TE Connectivity 531137-7 Box Pin Male Unshrouded 3 Row 210P R/A Unseal

MPN
531137-7
Order Code
14-6241
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £961.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The TE Connectivity 531137-7 is a box pin male connector featuring an unshrouded design with three rows and 210 pins.

This right-angle connector is unsealed and widely used for secure and efficient board-to-board connections.

It is ideal for applications requiring stable and reliable electrical connections in electronic equipment.

The connector is designed to support high-density interconnections in various industrial and commercial devices.


Number of Positions 210
Pitch 2.54mm
Orientation Right Angle
Board Standoff No (Without)
Colour Brown
Contact Finish - Mating Tin-Lead
Contact Material Brass
Contact Mating Length 0.14inch
Contact Plating Gold, Tin, Lead
Contact Post Length 0.14inch
Contact Protection No (Without)
Contact Shape Square
Contact Type Male Pin
Depth 19.05mm
ELV Non-Compliant
Gasket No (Without)
Housing Colour Blue
Insulation Material Glass
Keyed Yes
Lead Free Contains Lead
Mating Alignment Yes (With)
Mating Connector Lock No (Without)
Mount Through Hole
Number of Rows 3
Package Quantity 1
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 2.44mm
RoHS Compliant No
Row Spacing 0.1inch
Sealable No (Without)
Selectively Loaded No (Without)
Series BOX
Shrouded End Dimension 0.275inch
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole

Reviews

Be the first to submit a review

Trustpilot