TE Connectivity 530340-1 2 Row Box Female Shrouded Header 30 Positions

Order Code:

14-4005

Brand: TE Connectivity MPN: 530340-1
Qty Was Unit Price (Ex VAT)
1+ £328.21 £278.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 5 working days

TE Connectivity's 530340-1 is a two-row box female shrouded header with 30 positions.

It is designed for reliable connections and features a durable construction.

The header is typically used in electronic equipment and industrial applications.

Its shrouded design provides additional protection and alignment during mating.


Pitch 2.54mm
Number of Rows 2
Board Standoff No (Without)
Colour Blue
Contact Gender Female
Contact Material Copper
Contact Plating Gold, Tin, Lead
Contact Post Length 0.156inch
Contact Protection No (Without)
Contact Shape Square
Depth 6.29mm
ELV Compliant
Gasket No (Without)
Gender Female
Housing Colour Blue
Keyed Yes
Length 59.81mm
Mating Alignment Yes (With)
Mating Connector Lock No (Without)
Mount Through Hole
Number of Contacts 30
Number of Positions 30
Orientation Straight
Package Quantity 4
Packaging Bulk
PCB Mount Retention Without
PCB Mounting Orientation Vertical
RoHS Compliant No
Row Spacing 0.1inch
Sealable No (Without)
Selectively Loaded No (Without)
Series Box Connector 0.1
Stabilizers No (Without)
Strain Relief No (Without)
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot