TE Connectivity 5228226-3 BNC Bulkhead Jack Adapter Gold 1 pc Bag

MPN
5228226-3
EAN-13
2050006703946
Order Code
07-4645
Country of Origin
Mexico
View Full Product Range (8)

Discontinued


TE Connectivity's 5228226-3 is a high-frequency coax connector designed for bnc and tnc pcbs and cables. It offers reliable connectivity suitable for applications in telecommunications and broadcasting equipment. Its robust construction makes it ideal for use in various antenna and rf equipment setups.
Body Material Zinc
Body Plating Nickel
Center Contact Plating Gold
Contact Material Bronze
Contact Plating Gold
Depth 24.38mm
Dielectric Material Polyethylene
ELV Compliant
Gender Male
Gender Type A Female
Gender Type B Female
Impedance 50r
Insulation Material Polyethylene
Lead Free Not Applicable
Length 36.07mm
Maximum Operating Temperature 165°C
Minimum Operating Temperature -65°C
Misc Attribute TE AMP BNC/TNC PCB & CABLE
Mount Panel, Bulkhead
Number of Ports 1
Operating Frequency 0 to 4 GHz
Orientation Straight
Package Quantity 1
Packaging Bag
Packaging Type Bag
PCB Mount Retention Without
Plating Nickel
Polarized No
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)

Trustpilot