The TE Connectivity 521384-5 is a RAST 5 header with a right-angle configuration.
It is a shrouded male connector featuring five positions for secure connections.
This component is used in appliance and automotive applications requiring reliable power connections.
The design promotes easy integration and ensures durability in various industrial environments.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
5 |
| Pitch |
5mm |
| Number of Rows |
1 |
| Mouning Orientation |
Right Angle |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
5.0038mm |
| Circuit Application |
Power |
| Color |
Black |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.59 |
| Connector Length |
1.07 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.705 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
16 |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
149.6 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
51.18 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Fully Shrouded |
| Height |
14.9mm |
| Housing Material |
Nylon 6/6 |
| Insulation |
Fully Insulated |
| Length |
0.66inch |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.248 |
| Mount |
Through Hole |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
96 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
96 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
149.6 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness (Recommended) |
.059 |
| Plating |
Tin |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Faston™ |
| Tab Thickness |
0.032inch |
| Tab Width |
0.25inch |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.149 |
| UL Flammability Rating |
UL 94V-0 |