TE Connectivity's 521384-2 is a male shrouded right-angle wire housing.
It features a durable design suitable for secure connections.
This product is ideal for use in printed circuit boards and electronic device applications.
Its robust construction ensures reliable performance in various environments.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
2 |
| Pitch |
5mm |
| Number of Rows |
1 |
| Mouning Orientation |
Right Angle |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
5.0038mm |
| Circuit Application |
Power |
| Color |
Black |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.59 |
| Connector Length |
.48 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.705 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
16 |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
149.6 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
51.18 |
| Current Rating |
16a |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Fully Shrouded |
| Height |
14.9mm |
| Housing Material |
Nylon 6/6 |
| Insulation |
Fully Insulated |
| Length |
0.66inch |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.248 |
| Mount |
Through Hole |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
208 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
208 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
149.6 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness (Recommended) |
.059 |
| Plating |
Tin |
| Plating Thickness |
3.8um |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Faston, AMP |
| Tab Thickness |
0.032inch |
| Tab Width |
0.25inch |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.149 |
| UL Flammability Rating |
UL 94V-0 |