The TE Connectivity 521207-1 is a RAST 5 connector known for its robust design and reliable performance. It is typically used in household appliances and industrial equipment for secure electrical connections. The connector ensures stable and safe power transmissions in demanding environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
5mm |
| Number of Ways |
5 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Power & Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.48 |
| Connector Length |
.362 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Type |
Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
12.2mm |
| Housing Color |
Blue |
| Housing Material |
Nylon 6/66 |
| Lead Free |
Not Applicable |
| Length |
0.362inch |
| Material |
Nylon |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Misc Attribute |
TE AMP RAST 5 Connectors |
| Mount |
Free Hanging |
| Number of Positions |
5 |
| Operating Temperature Range |
-40 – 230 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Packaging Type |
Package |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Blue |
| RoHS Compliant |
Yes |
| Row Spacing |
0.197inch |
| Row-to-Row Spacing |
.197 |
| Sealable |
No |
| Series |
Mark III, AMP |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |