The TE Connectivity 521204-1 is a Posi-Lok header female shrouded connector designed for secure connections.
It features a 0.250 pin spacing with a 2-position RAST 5 configuration.
The connector is typically used in household appliances and consumer electronics for reliable electrical connections.
Its robust design ensures durability in various applications.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
5mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Power |
| Color |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.48 |
| Connector Length |
.362 |
| Connector Product Type |
Housing |
| Connector System |
Cable-to-Board |
| Contact Gender |
Female |
| Contact Type |
Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
12.2mm |
| Housing Color |
Blue |
| Housing Material |
Nylon 66/6 |
| Lead Free |
Not Applicable |
| Length |
0.362inch |
| Material |
Nylon |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Mount |
Free Hanging |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.197inch |
| Row-to-Row Spacing |
.197 |
| Sealable |
No |
| Series |
Mark III, AMP |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
22AWG |