TE Connectivity 5207953-3 D-Sub Tool Female Screwlock Unshrouded

MPN
5207953-3
Order Code
14-2734
Country of Origin
USA
Qty Unit Price (Ex VAT)
800+ £0.233
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 3,982 in stock

TE Connectivity 5207953-3 is a female screwlock used for D-Sub connectors.

It features an unshrouded design, ensuring easy installation and maintenance.

The part is typically used in electronic applications to securely fasten connectors and prevent disconnection.

It is ideal for use in communication and data transfer devices.


Type Connector Hardware, Mounts, Locks & Retainers
ELV Compliant
Gender Female
Length 6.35mm
Mount Screw
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Plug / Socket Socket
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE HD
Thread Size 4-40 UNC

Reviews

Be the first to submit a review

Trustpilot