TE Connectivity 5207953-3 AMPLIMITE Hardware Female Screwlock Short ZN

MPN
5207953-3
EAN-13
2050006715529
Order Code
07-4638
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.290
250+ £0.253
750+ £0.217
2000+ £0.203
4000+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,401 in stock

TE Connectivity 5207953-3 is a female screwlock used for D-Sub connectors.

It features an unshrouded design, ensuring easy installation and maintenance.

The part is typically used in electronic applications to securely fasten connectors and prevent disconnection.

It is ideal for use in communication and data transfer devices.


Type Connector Hardware, Mounts, Locks & Retainers
ELV Compliant
Gender Female
Length 6.35mm
Mount Screw
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Packaging Type Bag
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE HD
Thread Size 4-40 UNC

Reviews

Be the first to submit a review

Trustpilot