TE Connectivity 5207871-1 Screw Retainer Kit For D-Sub Hardware

MPN
5207871-1
Order Code
14-2709
Country of Origin
USA
Qty Unit Price (Ex VAT)
15+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

The TE Connectivity 5207871-1 is a screw retainer kit designed for D-sub hardware.

It secures connections and prevents loosening in dynamic environments.

The kit is noted for its durable construction and ease of use.

It's typically used in electronic and industrial applications to ensure reliable connectivity.


Type Connector Hardware, Mounts, Locks & Retainers
Gender Male
Package Quantity 1
Package/Case Metal
Packaging Bulk
Packaging Method Kit
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HD
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot