TE Connectivity 5207828-4 is a D-sub connector featuring a female shrouded design.
The B25S VMNT configuration ensures secure connections in various electronic applications.
It is commonly used in telecommunications and computer systems.
The robust construction offers reliable performance in demanding environments.
| Plug / Socket |
Receptacle |
| Mounting Type |
Board Mount |
| No. of Ways |
25 |
| Mounting Direction |
Vertical |
| Plating Material |
Tin |
| Approvals |
UL, CSA |
| Body Material |
Plastic |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
6 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.125inch |
| Contact Shape |
Round |
| Contact Shape & Form |
Round |
| Contact Type |
Signal |
| Depth |
10.41mm |
| Dielectric Material |
Polyester |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Length |
53.09mm |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
25 |
| Number of Ports |
1 |
| Number of Positions |
25 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
10 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
10 |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Mounting Hole |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
2.36mm |
| PCB Thickness (Recommended) |
.062 – .093 |
| Pitch |
0.108inch |
| Plating |
Polyester |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.112 |
| Sealable |
No (Without) |
| Series |
AMPLIMITE HD-20 |
| Shell Size |
3 |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| Type |
D-Shaped Connectors |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
125v |
| Width |
12.17mm |