TE Connectivity 5207719-3 AMPLIMITE D-Sub Screwlock Slidelock 18.99mm

MPN
5207719-3
Order Code
14-2750
Country of Origin
China
Qty Unit Price (Ex VAT)
125+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,655 in stock

TE Connectivity 5207719-3 is an Amplimite D Sub Screwlock Slidelock connector.

It features a robust 18.99 mm design for secure connections.

The product is ideal for use in telecommunications and data communications equipment.

It enhances system integrity with its reliable screwlock mechanism.


Type Connector Hardware, Mounts, Locks & Retainers
Depth 4.74mm
Gender Female
Length 18.99mm
Mount Screw
Package Quantity 1
Packaging Bulk
Packaging Method Kit
Packaging Quantity 1
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE
Thread Size 4-40

Reviews

Be the first to submit a review

Trustpilot