TE Connectivity 5207719-1 AMPLIMITE Hardware Kit Screwlock Female 1pc

MPN
5207719-1
EAN-13
2050006715581
Order Code
07-4637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.96
125+ £2.56
375+ £2.54
1000+ £2.34
2000+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The TE Connectivity 5207719-1 is a screw lock kit designed for female D-sub connectors.

This hardware ensures a secure and stable connection in electronic applications.

It is commonly used in computer and telecommunications equipment.

The kit offers durability and reliable performance in various industrial settings.


Type Connector Hardware, Mounts, Locks & Retainers
Pin or Socket Female
Colour Yellow
Contact Plating Zinc
Depth 4.74mm
ELV Compliant
Gender Female
Length 18.99mm
Material Steel
Misc Attribute TE AMP AMPLIMITE Hardware
Mount Screw
Package Quantity 1
Packaging Bulk
Packaging Method Kit
Packaging Quantity 1
Packaging Type Bag
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE
Thread Size 4-40

Reviews

Be the first to submit a review

Trustpilot