TE Connectivity 5205980-1 D-Sub Male Retainer Screw Kit Tools Hardware

MPN
5205980-1
Order Code
14-2707
Country of Origin
USA
Qty Unit Price (Ex VAT)
70+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 1,136 in stock

The TE Connectivity 5205980-1 D-Sub male retaining screw kit is designed for securing D-sub connectors in electronic systems.

It features durable hardware suitable for reliable and stable connections.

This kit is commonly used in communication and computer applications where robust connector retention is essential.

Its high-quality build ensures long-term performance in various environments.


Type Connector Hardware, Mounts, Locks & Retainers
Colour Yellow
Depth 6.35mm
ELV Compliant
Gender Male
Length 7.1mm
Material Steel
Mount Screw
Package Quantity 1
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Plug / Socket Plug
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE
Thread Size 4-40

Reviews

Be the first to submit a review

Trustpilot