TE Connectivity 5205817-1 D-Sub MNT'G KIT Tools & Hardware Secure Mounting

MPN
5205817-1
Order Code
15-9340
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 3,185 in stock

TE Connectivity 5205817-1 is a D-sub mounting kit designed for secure and reliable installation.

The kit includes all necessary hardware for a robust connection.

Its main attributes include durability, ease of use, and compatibility with various connectors.

It is typically used in data communication and networking applications.


Type Connector Hardware, Mounts, Locks & Retainers
Colour Yellow
Depth 4.74mm
Gender Female
Length 12.7mm
Material Steel
Mount Screw
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE HD
Thread Size 4-40 UNC

Reviews

Be the first to submit a review

Trustpilot