TE Connectivity 5179031-3 Stacking Plug Male Unshrouded 80Pos 2Row 0.8mm

MPN
5179031-3
Order Code
14-6210
Country of Origin
China
Qty Unit Price (Ex VAT)
600+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
66 in stock, despatched in 5 working days

The TE Connectivity 5179031-3 is a stacking plug with male unshrouded connectors featuring 80 positions arranged in two rows at a 0.8mm pitch.

It is designed for high-density applications where space-saving connectivity is essential.

This component is typically used in electronics involving multi-board interconnections.

Its compact design supports efficient and reliable signal connections in complex circuit assemblies.


Type PCB Headers & Receptacles
Number of Positions 80
Mounting Angle Horizontal
Pitch 0.8mm
Centerline (Pitch) 0.7874mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Height .315
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Brass
Contact Current Rating (Max) .5
Contact Gender MALE
Contact Layout Inline
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 8
Contact Type Tab
Dielectric Withstanding Voltage 500VAC
Dielectric Withstanding Voltage (Max) 500
Header Type Fully Shrouded
Housing Material Matte
Insulation Resistance 2
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER (LCP)
Manufacturer Series 5179031
Mating Alignment With
Mating Alignment Type Polarization
Mating Tab Thickness .008
Mating Tab Width .016
Max Operating Temperature 125
Min Operating Temperature -40
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Operating Temperature Range -40 – 257
Operating Voltage 100
Packaging Method Tube
Packaging Quantity 12
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 78.74
PCB Mount Alignment With
PCB Mount Orientation Vertical
PCB Mount Retention Without
Plating Thickness 8u
Primary Product colour Natural
Rated Current (Signal) 0.5
Reliability COMMERCIAL
Sealable No
Termination Method to PCB Surface Mount
Termination Type SURFACE MOUNT
Total Number of Contacts 80
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot