TE Connectivity 5179031-2 is a 60-position female shrouded header with surface-mount technology.
It features eight positions and supports a 0.8 mm pitch.
This connector is ideal for compact electronic applications requiring reliable connections.
Typical uses include telecommunications and data communication devices.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
60 |
| Mounting Angle |
Horizontal |
| Pitch |
2.4mm |
| Boss |
Yes (With) |
| Centerline (Pitch) |
0.7874mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.315 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating |
500mA |
| Contact Current Rating (Max) |
.5 |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
8 |
| Contact Plating |
Gold, Tin, Matte |
| Contact Type |
Tab |
| Current Rating |
500mA |
| Depth |
6mm |
| Dielectric Withstanding Voltage (Max) |
500 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Fully Shrouded |
| Height |
8mm |
| Housing Color |
Natural |
| Housing Material |
Matte |
| Insulation Material |
Thermoplastic |
| Insulation Resistance |
2 |
| Length |
29.8mm |
| Mated Stacking Heights |
20mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Tab Thickness |
.008 |
| Mating Tab Width |
.016 |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Surface Mount |
| Number of Contacts |
60 |
| Number of Rows |
2 |
| Operating Supply Voltage |
100v |
| Operating Temperature Range |
-40 – 257 |
| Operating Voltage |
100 |
| Orientation |
Straight |
| Package Quantity |
16 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
16 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
78.74 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Plating |
Gold |
| Plating Thickness |
200nm |
| Preloaded |
Yes |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Free Height (FH) |
| Stack Height |
0.787inch |
| Stackable |
Yes |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
100v |