The TE Connectivity 5179031-1 is a male unshrouded connector plug designed with 40 positions.
It features 8mm stackable spacing, ensuring straightforward integration in electronic assemblies.
This part is commonly used in applications requiring reliable board-to-board connections.
Its compact structure is ideal for space-constrained environments, supporting efficient hardware design.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
40 |
| Orientation |
Straight |
| Centerline (Pitch) |
0.7874mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.315 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
.5 |
| Contact Gender |
MALE |
| Contact Layout |
Inline |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
8 |
| Contact Type |
Tab |
| Dielectric Withstanding Voltage |
500VAC |
| Dielectric Withstanding Voltage (Max) |
500 |
| Header Type |
Fully Shrouded |
| Housing Material |
Matte |
| Insulation Resistance |
2 |
| Insulator Color |
NATURAL |
| Insulator Material |
LIQUID CRYSTAL POLYMER (LCP) |
| Manufacturer Series |
5179031 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Tab Thickness |
.008 |
| Mating Tab Width |
.016 |
| Max Operating Temperature |
125 |
| Min Operating Temperature |
-40 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Operating Temperature Range |
-40 – 257 |
| Operating Voltage |
100 |
| Packaging Method |
Tube |
| Packaging Quantity |
22 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
78.74 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| Plating Thickness |
8u |
| Primary Product colour |
Natural |
| Rated Current (Signal) |
0.5 |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Termination Method to PCB |
Surface Mount |
| Termination Type |
SURFACE MOUNT |
| Total Number of Contacts |
40 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In