The TE Connectivity 5179030-1 is a plug connector with 40 unshrouded male pins.
It features a pitch of 7 mm, which is essential for ensuring reliable connections.
The connector is typically used in applications requiring efficient and compact connections, such as in electronic or communication equipment.
TE Connectivity is known for offering durable and versatile connector solutions.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
40 |
| Pitch |
0.8mm |
| Orientation |
Straight |
| Approvals |
UL |
| Boss |
Yes (With) |
| Centerline (Pitch) |
0.7874mm |
| Circuit Application |
Signal |
| Color |
Natural |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.276 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating |
500mA |
| Contact Current Rating (Max) |
.5 |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
8 |
| Contact Plating |
Gold, Tin, Matte |
| Contact Type |
Tab |
| Current Rating |
500mA |
| Depth |
6mm |
| Dielectric Withstanding Voltage (Max) |
500 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Height |
7mm |
| Housing Color |
Natural |
| Housing Material |
Thermoplastic |
| Insulation Material |
Thermoplastic |
| Insulation Resistance |
2 |
| Lead Free |
Lead Free |
| Length |
21.8mm |
| Mated Stacking Heights |
19mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Tab Thickness |
.008 |
| Mating Tab Width |
.016 |
| Max Operating Temperature |
125°C |
| Max Voltage Rating (AC) |
100v |
| Min Operating Temperature |
-40°C |
| Mount |
Surface Mount |
| Number of Contacts |
40 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 257 |
| Operating Voltage |
100 |
| Package Quantity |
22 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
22 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
78.74 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Preloaded |
Yes |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.4mm |
| Sealable |
No |
| Series |
Free Height (FH) |
| Stack Height |
0.748inch |
| Stackable |
Yes |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
100v |
To use this facility please Sign In.
Sign In