The TE Connectivity 5177986-1 is a mezzanine connector header featuring a male unshrouded design with 40 pins and a 0.8 mm pitch.
This connector is suitable for board-to-board applications, ensuring reliable electrical connections.
It is often used in compact electronics where space and precision are critical.
Key attributes include high performance in signal integrity and durability in integration.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
40 |
| Centerline (Pitch) |
0.7874mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.197 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
.5 |
| Contact Layout |
Inline |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
8 |
| Contact Type |
Tab |
| Dielectric Withstanding Voltage (Max) |
500 |
| Header Type |
Fully Shrouded |
| Housing Material |
Matte |
| Insulation Resistance |
2 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Tab Thickness |
.008 |
| Mating Tab Width |
.016 |
| Operating Temperature Range |
-40 – 257 |
| Operating Voltage |
100 |
| Packaging Method |
Tape & Reel |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
78.74 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| Primary Product Color |
Natural |
| Sealable |
No |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In