TE Connectivity 5177985-4 0.8FH R05H.5 Male Shrouded Connector 100 08Sn TR SC

MPN
5177985-4
Order Code
14-1981
Country of Origin
China
Qty Unit Price (Ex VAT)
700+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 1,400 in stock

TE Connectivity's 5177985-4 male shrouded connector features a 0.8mm pitch for high-density applications.

This connector has 100 positions and is tin-plated for reliable conductivity.

The design includes a shrouded profile for enhanced protection and stability.

It is typically used in telecommunications and data communications equipment.


Type Connector Assembly
Number of Positions 100
Pitch 0.7874mm
Number of Rows 2
Boss Yes (With)
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Height .197
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Layout Inline
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 8
Contact Plating Gold, Tin, Matte
Contact Shape Square
Contact Shape & Form Square
Contact Style Socket
Contact Type Socket
Current Rating 500mA
Depth 6mm
Dielectric Withstanding Voltage (Max) 500
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 5mm
Housing Color Natural
Housing Material Matte
Insulation Resistance 2
Length 45.8mm
Mated Stacking Heights 8mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Tab Thickness .008
Mating Tab Width .016
Max Voltage Rating (AC) 100v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 100
Operating Supply Voltage 100v
Operating Temperature Range -40 – 257
Operating Voltage 100
Orientation Straight
Package Quantity 700
Packaging Tape and Reel
Packaging Method Tape & Reel
Packaging Quantity 700
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 78.74
PCB Mount Alignment With
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Plating Gold
Plating Thickness 200nm
Preloaded Yes
Primary Product colour Natural
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.4mm
Sealable No
Series Free Height (FH)
Stack Height 6mm
Stackable Yes
Termination SMD/SMT
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Voltage Rating 100v

Reviews

Be the first to submit a review

Trustpilot