TE Connectivity 5177985-1 Connectors 08MM Female Unshrouded 2X020P 3000

MPN
5177985-1
Order Code
14-1940
Country of Origin
China
Qty Unit Price (Ex VAT)
1000+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 3,975 in stock

TE Connectivity's 5177985-1 is an 8mm female unshrouded connector with a 2x20 pin configuration, ideal for high-density applications.

It features reliable signal integrity, making it suitable for data and telecommunications equipment.

The part is designed for easy integration into printed circuit boards in industrial settings.

Its robust construction ensures durability in demanding environments.


Type PCB Headers & Receptacles
Number of Positions 40
Mounting Angle Horizontal
Pitch 2.4mm
Boss Yes (With)
Centerline (Pitch) 0.7874mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Height .197
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Layout Inline
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 8
Contact Plating Gold, Tin, Matte
Contact Shape Square
Contact Shape & Form Square
Contact Style Socket
Contact Type Socket
Current Rating 500mA
Depth 6mm
Dielectric Withstanding Voltage (Max) 500
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 5mm
Housing Color Natural
Housing Material Matte
Insulation Resistance 2
Length 21.8mm
Mated Stacking Heights 8mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Tab Thickness .008
Mating Tab Width .016
Max Voltage Rating (AC) 100v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 40
Number of Rows 2
Operating Supply Voltage 100v
Operating Temperature Range -40 – 257
Operating Voltage 100
Orientation Straight
Package Quantity 1000
Packaging Tape and Reel
Packaging Method Tape & Reel
Packaging Quantity 1000
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 78.74
PCB Mount Alignment With
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Plating Gold
Plating Thickness 200nm
Preloaded Yes
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Free Height (FH)
Stack Height 6mm
Stackable Yes
Termination SMD/SMT
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Voltage Rating 100v

Reviews

Be the first to submit a review

Trustpilot