TE Connectivity 5177984-4 is a mezzanine connector header designed for use in electronic applications.
This male shrouded connector features 100 positions arranged in two rows.
It is typically used in applications requiring secure board-to-board connections.
The connector is well-suited for high-density, compact electronic designs.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
100 |
| Mounting Angle |
Horizontal |
| Pitch |
2.4mm |
| Boss |
Yes (With) |
| Centerline (Pitch) |
0.7874mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.197 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating |
500mA |
| Contact Current Rating (Max) |
.5 |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
8 |
| Contact Plating |
Gold, Tin, Matte |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Tab |
| Current Rating |
500mA |
| Depth |
6mm |
| Dielectric Withstanding Voltage (Max) |
500 |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Height |
5mm |
| Housing Color |
Natural |
| Housing Material |
Matte |
| Insulation Material |
Thermoplastic |
| Insulation Resistance |
2 |
| Length |
45.8mm |
| Mated Stacking Heights |
17mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Tab Thickness |
.008 |
| Mating Tab Width |
.024 |
| Max Voltage Rating (AC) |
100v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Surface Mount |
| Number of Contacts |
100 |
| Number of Rows |
2 |
| Operating Supply Voltage |
100v |
| Operating Temperature Range |
-40 – 257 |
| Operating Voltage |
100 |
| Orientation |
Straight |
| Package Quantity |
10 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
10 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
78.74 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Plating |
Gold |
| Plating Thickness |
200nm |
| Preloaded |
Yes |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Free Height (FH) |
| Stack Height |
0.354inch |
| Stackable |
Yes |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
100v |