TE Connectivity's 5172070-1 is an HD power female drawer connector with 8 unshrouded positions.
It is designed for robust and reliable high-density connections.
The connector is typically used in power distribution units and equipment requiring secure electrical connections.
Its durable construction supports applications in demanding electrical environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Gender |
Receptacle |
| Centerline (Pitch) |
5.0038mm |
| Circuit Application |
Power & Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
1.035 |
| Connector Length |
2.02 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
25 |
| Contact Current Rating (Max) |
15 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
1.035inch |
| Housing Color |
Blue |
| Housing Material |
PBT GF |
| Length |
2.02inch |
| Mating Alignment |
Yes (With) |
| Mating Retention |
With |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Panel |
| Number of Columns |
4 |
| Number of Contacts |
8 |
| Number of Positions |
8 |
| Number of Rows |
2 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-4 – 248 |
| Orientation |
Straight |
| Packaging |
Box |
| Packaging Method |
Box & Carton |
| PCB Mount Retention |
Without |
| Pitch |
5mm |
| Primary Product colour |
Blue |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
9.9mm |
| Row-to-Row Spacing |
.12 |
| Sealable |
No |
| Series |
Blindmate |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
.22 – 2.18 |
| Wire/Cable Gauge |
24AWG |