TE Connectivity 5171637-3 is an unshrouded female socket connector.
It features gold plating for enhanced conductivity and durability.
This part is typically used in PCB applications requiring reliable electrical connections.
The connectors are supplied in a reel of 4000 units, suitable for high-volume manufacturing.
| Type |
Connector Contacts |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.094 |
| Compatible With Agency/Standards Products |
CSA |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
11.2a |
| Contact Current Rating (Max) |
11.2 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Tin, Gold |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Current Rating |
7a |
| Depth |
4.3mm |
| Height |
4.95mm |
| Insulation Diameter |
0.094inch |
| Length |
18mm |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-20°C |
| Mount |
Cable |
| Number of Ports |
1 |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
4000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
4000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
Mini-Universal MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| VDE Tested |
Yes |
| Voltage Rating |
300v |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
Without |
| Wire Size |
20 – 16 |
| Wire/Cable Gauge |
16AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In