The TE Connectivity 5164713-8 is a board connector featuring 8 contacts arranged in a single row.
It is a male, straight, and unshrouded connector designed for ease of integration into electronic assemblies.
This connector is typically used in industrial control systems, telecommunications, and consumer electronics.
Its straightforward design facilitates secure and efficient circuit board connections.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
8 |
| Pitch |
2.5mm |
| Orientation |
Straight |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Power & Signal |
| Color |
Green |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.232 |
| Connector Length |
.787 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Connector Width |
.248 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
7 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
120 |
| Contact Plating |
Tin |
| Contact Shape |
Rectangular |
| Contact Type |
Tab |
| Current Rating |
3a |
| Depth |
6.3mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Unshrouded |
| Housing Color |
Green |
| Housing Material |
PBT GF20 |
| Insulation Color |
Green |
| Insulation Material |
PBT |
| Length |
20 |
| Mating Alignment |
Without |
| Mating Connector Lock |
No (Without) |
| Mating Tab Thickness |
.02 |
| Mating Tab Width |
.11 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Columns |
8 |
| Number of Contacts |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Package Quantity |
1750 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
1750 |
| PCB Connector Type |
PCB Mount Header |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
.06 |
| Primary Product colour |
Green |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Mini-Match |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
300v |
| Wire/Cable Type |
Discrete |