TE Connectivity 5161800-7 is a board connector with 7 contacts arranged in a single row.
This female right-angle connector is designed for secure and reliable connections.
Its compact design is ideal for space-constrained applications such as telecommunications and industrial equipment.
The connector is commonly used in circuit board assemblies where right-angle orientation is required.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
7 |
| Pitch |
2.5mm |
| Orientation |
Right Angle |
| Boss |
No (Without) |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Signal |
| Colour |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
7 |
| Contact Finish - Mating |
TIN |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
120 – 200 |
| Contact Plating |
Tin |
| Contact Shape |
Rectangular |
| Contact Type |
Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Colour |
Green |
| Housing Material |
Thermoplastic |
| Insulation Colour |
Green |
| Insulation Material |
PBT |
| Insulation Resistance |
1 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarizing Tab |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
354 |
| Package Quantity |
2000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
2000 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
120 – 200 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Solder Tail |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
2.54 – 5.08 |
| Plating Thickness |
5.08um |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Mini-Match |
| Stackable |
No |
| Tail Length |
3.2mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| UL Flammability Rating |
UL 94V-0 |