The TE Connectivity 51494-2 is a high voltage female shrouded connector designed for safe electrical connections.
It features durable insulation to prevent accidental contact and ensure reliability.
This connector is typically used in automotive and industrial applications where high voltage connections are required.
Its robust design enhances performance in demanding environments.
| Type |
Coax Connectors |
| Number of Positions |
1 |
| Body Plating |
Nickel |
| Center Contact Plating |
Gold |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Panel Mount |
| Connector System |
Cable-to-Board |
| Contact Plating |
Gold |
| DC Rated Voltage |
5kV |
| Dielectric Material |
PTFE |
| ELV |
Compliant |
| Gender |
Female |
| Housing colour |
Silver |
| Insulation Material |
Teflon |
| Mating cycles |
500 |
| Maximum Operating Temperature |
200°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Panel |
| Number of Ports |
1 |
| Operating Temperature Range |
-85 – 392 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Carton |
| Polarity |
Standard, Normal |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Coaxicon |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Solder |
| Voltage Rating |
5kV |