The TE Connectivity 5146140-4 is a 10-position shrouded female connector designed for horizontal mounting.
It features ModII design for secure mating and reliable connections.
This connector is suitable for use in electronic applications that require robust signal transmission.
Ideal for printed circuit board connections, it aids in efficient data handling and communication systems.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
10 |
| Approvals |
CSA |
| Boss |
No (Without) |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.238 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
2a |
| Contact Current Rating (Max) |
2 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
10 |
| Contact Plating |
Gold, Tin, Matte |
| Contact Post Length |
2.92mm |
| Contact Shape & Form |
Short Point |
| Contact Type |
Socket |
| Current Rating |
2a |
| Depth |
8.13mm |
| ELV |
Non-Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.238inch |
| High Temperature Compatible |
Yes |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Insulation Resistance |
5000 |
| Length |
12.7mm |
| Mating Alignment |
Without |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 257 |
| Operating Voltage |
333 |
| Orientation |
Right Angle |
| Package Quantity |
45 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
45 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 – 300 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
2.4mm |
| PCB Thickness (Recommended) |
.055 – .094 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.31 |
| Sealable |
No |
| Series |
AMPMODU MOD II |
| Stackable |
Yes |
| Tail Length |
2.92mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.115 |
| Type |
PCB Headers & Receptacles |
| UL Flammability Rating |
UL 94V-0 |