TE Connectivity's 5145275-2 is a standard card edge connector designed with a 1mm pitch.
It offers dual positions for secure data transmission and reliable connections.
Typical applications include use in data and telecommunications equipment, as well as computer peripherals.
Its compact design makes it ideal for high-density circuit board installations.
| Type |
Card Edge Power Connectors |
| Number of Positions |
340 |
| Mounting Angle |
Edge |
| Pitch |
0.039inch |
| Centerline (Pitch) |
0.9906mm |
| Circuit Application |
Signal |
| Colour |
Brown |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.549 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold, Tin |
| Contact Retention |
No (Without) |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Depth |
9.4mm |
| ELV |
Compliant |
| Gender |
Female |
| Height |
0.549inch |
| Housing Color |
Brown |
| Housing Material |
Thermoplastic |
| Insulation Material |
Thermoplastic |
| Length |
186.87mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
0°C |
| Mount |
Through Hole |
| Number of Contacts |
340 |
| Number of Rows |
2 |
| Number of Signal Positions |
340 |
| Operating Temperature Range |
-67 – 185 |
| Operating Voltage |
60 |
| Orientation |
Straight |
| Package Quantity |
16 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
16 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| PCB Mounting Orientation |
Vertical |
| Primary Product colour |
Brown |
| RoHS Compliant |
Yes |
| Selectively Loaded |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.1 |
| Width |
9.4mm |