TE Connectivity 5145098-1 is a dual-side card edge connector with 120 positions.
It features an unshrouded design, suitable for applications requiring robust card connectivity.
The connector is typically used in data communication or industrial control systems.
Its reliable performance ensures effective transmission in high-density electronic setups.
| Type |
PCI & PCI Express Connectors |
| Number of Positions |
120 |
| Mounting Angle |
Edge |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.61 |
| Connector Length |
.135 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Connector Width |
.014 |
| Contact Base Material |
Phosphor Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Underplating Material |
Nickel |
| Housing Material |
High Temperature Thermoplastic |
| Manufacturer Series |
5145098 |
| Operating Temperature Range |
-67 – 185 |
| Operating Voltage |
203 |
| Packaging Method |
Box & Carton |
| Packaging Quantity |
32 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
2.54 |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention Type |
Hold-Down Post |
| Primary Product colour |
Natural |
| Product Weight |
14.353 |
| Termination Method to PCB |
Surface Mount |