The TE Connectivity 5111448-1 is a universal I/O plug connector with 10 pins and a gold finish.
It features a male, unshrouded design for easy integration.
This connector is typically used in electronic devices requiring reliable signal transmission.
Applications include telecommunications and data networking equipment.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
10 |
| Approvals |
UL |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
.032 – .038 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.57 |
| Connector Length |
1.476 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Connector Width |
.33 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Bronze |
| Contact Mating Area Length |
.24 |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Mating Length |
6.1mm |
| Contact Plating |
Tin |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Current Rating |
1a |
| Depth |
8.38mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
14.48mm |
| Housing Color |
Black |
| Insulation Diameter |
0.97mm |
| Insulation Resistance |
5000 |
| Lead Pitch |
1.27mm |
| Length |
37.49mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Connector Lock |
No (Without) |
| Mating Cycles |
150 |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Panel, Cable |
| Number of Contacts |
10 |
| Number of Poles |
10 |
| Number of Positions |
10 |
| Number of Rows |
2 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
20 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
20 |
| Panel Mount Feature |
Without |
| Panel Mount Feature Type |
Mounting Ears |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Alignment |
Without |
| PCB Mount Retention |
Without |
| Plating Thickness |
0.76um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
No |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Shrouded |
Yes (With) |
| Shrouded End Dimension |
3.81mm |
| Termination |
Through Hole |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Type |
Ribbon Cable Connectors |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Width |
8.38mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
158 – 296 |
| Wire/Cable Gauge |
26AWG |
| Wire/Cable Type |
Ribbon |