TE Connectivity 5106081-1 Hard Metric Connector Male Shrouded Vertical 77P

MPN
5106081-1
Order Code
14-2903
Country of Origin
China
Qty Unit Price (Ex VAT)
21+ £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 21
Despatched within 5 working days - 252 in stock

TE Connectivity's 5106081-1 is a hard metric connector suitable for vertical mounting.

It features a male shrouded design with 77 positions, enhancing durability and connectivity.

This component is ideal for use in high-density circuit board applications.

Its reliable performance makes it a preferred choice in telecommunications and data networking systems.


Type Hard Metric Backplane Connectors
Number of Positions 77
Mounting Angle Vertical
Pitch 2mm
Centerline (Pitch) 1.9812mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1.5
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Type Pin
Contact Underplating Material Nickel
Depth 15.4mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 13.5mm
Housing Color Grey
Housing Material Polyester GF
Lead Free Not Applicable
Length 24.9mm
Make First / Break Last No
Mating Alignment Type Polarizing Peg
Max Current Rating 1.5a
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Columns 11
Number of Contacts 77
Number of Rows 7
Operating Temperature Range -67 – 257
Orientation Straight
Package Quantity 22
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 22
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Vertical
PCB Mounting Orientation Vertical
Plating Thickness 380nm
Primary Product colour Grey
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Z-Pack
Shielded No
Shielding Unshielded
Termination Press-Fit
Termination Method to PCB Through Hole - Press-Fit
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot