TE Connectivity's 5106014-1 is a hard metric connector featuring a male unshrouded design.
It is ideal for right-angle connections on a B-Plane.
The connector is suitable for use in telecommunications and data communications equipment.
This product ensures robust connectivity in high-density systems.
| Type |
Hard Metric Backplane Connectors |
| Number of Positions |
125 |
| Mounting Angle |
Right Angle |
| Pitch |
2mm |
| Centerline (Pitch) |
1.9812mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
26.8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Grey |
| Housing Material |
Polyester GF |
| Length |
49.9mm |
| Make First / Break Last |
No |
| Max Voltage Rating (AC) |
500v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole, Edge, Board |
| Number of Columns |
25 |
| Number of Contacts |
125 |
| Number of Rows |
5 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Right Angle |
| Package Quantity |
11 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
11 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| Primary Product colour |
Grey |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Z-PACK HM |
| Shielded |
No |
| Shielding |
Unshielded |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Press-Fit |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
500v |