TE Connectivity 5103310-8 Connector Male Shrouded Low Profile 2x20P R/A

MPN
5103310-8
Order Code
14-6808
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 80 in stock

The TE Connectivity 5103310-8 is a male shrouded low profile connector.

It features a 2x20 pin configuration and a right-angle orientation.

This connector is designed for reliable electrical connections in compact electronic applications.

Typical uses include telecommunications equipment and computer hardware interfaces.


Type Connector Assembly
Number of Positions 40
Pitch .1
Number of Rows 2
Board Standoff Yes (With)
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector Height .347
Connector Length 2.3
Connector Mounting Type Board Mount
Connector Profile Low
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Finish - Mating Gold or Gold-Palladium
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold, Tin
Contact Post Length 0.135inch
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 1a
Depth 12.31mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 8.813mm
Housing Color Black
Housing Material Glass-Filled Nylon/PBT
Insulation Color Black
Insulation Resistance 5000
Length 2.3inch
Mating Alignment With
Mating Alignment Type Dual Polarizing Bar
Mating Connector Lock No (Without)
Mating Retention Without
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 40
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 35
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 35
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.81mm
Square Termination Post & Tail Dimension .025
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .135
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot