TE Connectivity's 5103310-1 is a robust, shrouded, right-angle male header with ten positions.
It is designed for efficient wire-to-board connections, offering reliability in various electronic applications.
The black header is suitable for use in consumer electronics and industrial equipment.
Its compact design supports space-saving requirements in densely packed assemblies.
| Type |
Ribbon Cable Connectors |
| Number of Positions |
10 |
| Number of Rows |
2 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.347 |
| Connector Length |
.8 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
1 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Housing Material |
Glass-Filled Nylon/PBT |
| Insulation Resistance |
5000 |
| Mating Alignment |
With |
| Mating Alignment Type |
Dual Polarizing Bar |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Tube |
| Packaging Quantity |
35 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| Primary Product colour |
Black |
| Row-to-Row Spacing |
.1 |
| Square Termination Post & Tail Dimension |
.025 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.135 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In