TE Connectivity 5103309-6 is a male connector unshrouded with a vertical orientation.
It features 26 positions, suitable for various electronic applications.
This connector is often used in printed circuit boards for reliable electrical connections.
It is ideal for use in consumer electronics and industrial equipment.
| Type |
Pin strip |
| Number of Positions |
26 |
| Pitch |
2.54mm |
| Number of Rows |
2 |
| Mouning Orientation |
Straight |
| Board contact surface |
Tin plated |
| Board Standoff |
Yes (With) |
| Case Material |
Polybutylen |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connection |
Print |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector coating thickness |
0.76µm |
| Connector contact surface |
Gold plated |
| Connector Height |
.347 |
| Connector Length |
1.6 |
| Connector Mounting Type |
Board Mount |
| Connector orientation |
Perpendicular (to the PCB) |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Connector Type |
Pin strip, straight |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Finish - Mating |
Gold or Gold-Palladium |
| Contact Gender |
Male |
| Contact Material |
Copper alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.12inch |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Cross Section |
2.54mm |
| Current Rating |
1a |
| Depth |
9.14mm |
| Dimensions |
(L x W x H) 40.64 x 3.81 x 8.81 mm |
| Flammability Rating |
UL94 V-0 |
| Height |
8.81mm |
| Housing Color |
Black |
| Housing Material |
Glass-Filled Nylon/PBT |
| Insulation Color |
Black |
| Insulation Resistance |
5000 |
| Length |
40.64mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Dual Polarizing Bar |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-65°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Nominal Current |
1A |
| Nominal Voltage |
250V AC |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
35 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
35 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Pins per row |
13 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Shrouded |
Yes (With) |
| Shrouded End Dimension |
3.81mm |
| Square Termination Post & Tail Dimension |
.025 |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.12 |
| UL Flammability Rating |
UL 94V-0 |
| Width |
3.81mm |