TE Connectivity 5103309-6 is a male connector unshrouded with a vertical orientation.
It features 26 positions, suitable for various electronic applications.
This connector is often used in printed circuit boards for reliable electrical connections.
It is ideal for use in consumer electronics and industrial equipment.
| Type |
Ribbon Cable Connector |
| Number of Positions |
26 |
| Pitch |
2.54mm |
| Orientation |
Straight |
| Board Standoff |
Yes (With) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.347 |
| Connector Length |
1.6 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Finish - Mating |
Gold or Gold-Palladium |
| Contact Gender |
Male |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.12inch |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
1a |
| Depth |
9.14mm |
| Flammability Rating |
UL94 V-0 |
| Height |
8.813mm |
| Housing Color |
Black |
| Housing Material |
Glass-Filled Nylon/PBT |
| Insulation Color |
Black |
| Insulation Resistance |
5000 |
| Length |
1.6inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Dual Polarizing Bar |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
26 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
35 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
35 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Shrouded |
Yes (With) |
| Shrouded End Dimension |
3.81mm |
| Square Termination Post & Tail Dimension |
.025 |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.12 |
| UL Flammability Rating |
UL 94V-0 |