TE Connectivity 5103309-3 Pin Strip 2.54mm 16 Pins Dual Row

Image Representative of Range

TE Connectivity 5103309-3 Pin Strip 2.54mm 16 Pins Dual Row

MPN
5103309-3
EAN-13
2050003961967
Order Code
07-4598
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.02
15+ £2.98
45+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The TE Connectivity 5103309-3 pin strip features a 2.54 mm contact spacing, 16 pins arranged in two rows. This component is ideal for PCB applications requiring reliable connections and is listed under several identifiers, including Tyco and Tyco Electronics. It is typically used in electronic circuits and devices where a robust and compact pin-to-socket connection is necessary.
Type Pin strip
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Mouning Orientation Straight
Board contact surface Tin plated
Board Standoff Yes (With)
Case Material Polybutylen
Centerline (Pitch) 2.54mm
Circuit Application Signal
Colour Black
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector coating thickness 0.76µm
Connector contact surface Gold plated
Connector Height .347
Connector Length 1.1
Connector Mounting Type Board Mount
Connector orientation Perpendicular (to the PCB)
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Wire-to-Board
Connector Type Pin strip, straight
Contact Base Material Copper Alloy
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Finish - Mating Gold or Gold-Palladium
Contact Gender Male
Contact Material Copper alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 0.12inch
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Cross Section 2.54mm
Current Rating 1a
Depth 9.14mm
Dimensions (L x W x H) 27.94 x 3.81 x 8.81 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 8.81mm
Housing Color Black
Housing Material Glass-Filled Nylon/PBT
Insulation Color Black
Insulation Resistance 5000
Length 27.94mm
Mating Alignment With
Mating Alignment Type Dual Polarizing Bar
Mating Connector Lock No (Without)
Mating Retention Without
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Mount Through Hole
Nominal Current 1A
Nominal Voltage 250V AC
Operating Temperature Range -85 – 221
Operating Voltage 250
Package Quantity 35
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 35
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Pins per row 8
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.81mm
Square Termination Post & Tail Dimension .025
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .12
UL Flammability Rating UL 94V-0
Width 3.81mm

Reviews

Be the first to submit a review

Trustpilot