TE Connectivity 5103309-2 Header Vertical Double 14P Low Profile Male Unshrouded

MPN
5103309-2
Order Code
14-3381
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 500 in stock

TE Connectivity's 5103309-2 is a low profile, vertical header with 14 pins.

This male, unshrouded connector is designed for board-to-board applications.

It features a double row configuration, ensuring compactness and reliability.

Typical applications include use in telecommunications and data communications equipment.


Type Ribbon Cable Connector
Number of Positions 14
Pitch 2.54mm
Orientation Straight
Board Standoff Yes (With)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector Height .347
Connector Length 1
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Mating Length 0.24inch
Contact Plating Gold, Tin
Contact Post Length 0.12inch
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 1a
Depth 9.14mm
Flammability Rating UL94 V-0
Height 8.813mm
Housing Color Black
Housing Material Glass-Filled Nylon/PBT
Insulation Resistance 5000
Lead Pitch 2.54mm
Length 25.4mm
Mating Alignment With
Mating Alignment Type Dual Polarizing Bar
Mating Connector Lock No (Without)
Mating Retention Without
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 14
Number of Rows 2
Operating Temperature Range -85 – 221
Operating Voltage 250
Package Quantity 35
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 35
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.81mm
Square Termination Post & Tail Dimension .025
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .12
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot