TE Connectivity 5103308-5 Header Vertical Double 20P Male Low Profile Unshrd

MPN
5103308-5
Order Code
14-4147
Country of Origin
China
Qty Unit Price (Ex VAT)
75+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity offers the 5103308-5 , a low profile unshrouded vertical header with 20 pins.

This male connector is ideal for space-constrained circuit board designs.

It provides reliable electrical connections in electronic applications.

Commonly used in consumer electronics and industrial equipment.


Type Ribbon Cable Connectors
Number of Positions 20
Number of Rows 2
Mouning Orientation STRAIGHT
Centerline (Pitch) 2.54mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector Height .347
Connector Length 1.3
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) 1
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Dielectric Withstanding Voltage 1000VAC
Housing Material Glass-Filled Nylon/PBT
Insulation Resistance 5000
Insulator Color BLACK
Insulator Material GLASS FILLED NYLON
Mating Alignment With
Mating Alignment Type Dual Polarizing Bar
Mating Contact Row Spacing 0.1
Mating Retention Without
Mating Square Post Dimension .025
Maximum Operating Temperature 105
Minimum Operating Temperature -65
Number Of Connectors ONE
Number Of PCB Rows 2
Operating Temperature Range -85 – 221
Operating Voltage 250
Packaging Method Tube
Packaging Quantity 35
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
Primary Product colour Black
Rated Current (Signal) 1
Reliability COMMERCIAL
Row-to-Row Spacing .1
Square Termination Post & Tail Dimension .025
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .12
Termination Type SOLDER
Total Number of Contacts 20
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot