The TE Connectivity 5103308-3 is a board connector featuring 16 contacts arranged in two rows.
This male straight connector is designed for reliable electrical connections.
It's typically used in applications requiring robust signal transmission, such as in industrial or telecommunications equipment.
The compact design facilitates easy integration into various PCB layouts.
| Type |
Ribbon Cable Connector |
| Number of Positions |
16 |
| Orientation |
Straight |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.347 |
| Connector Length |
1.1 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
1 |
| Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier |
| Contact Gender |
MALE |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Dielectric Withstanding Voltage |
1000VAC |
| Housing Material |
Glass-Filled Nylon/PBT |
| Insulation Resistance |
5000 |
| Insulator Color |
BLACK |
| Insulator Material |
GLASS FILLED NYLON |
| Mating Alignment |
With |
| Mating Alignment Type |
Dual Polarizing Bar |
| Mating Contact Row Spacing |
0.1 |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-65 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Tube |
| Packaging Quantity |
35 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| Primary Product colour |
Black |
| Rated Current (Signal) |
1 |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.1 |
| Square Termination Post & Tail Dimension |
.025 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.12 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
16 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |