TE Connectivity 5103308-1 Pin Strip 10 Pins 2 Rows 2.54mm Spacing

Image Representative of Range

TE Connectivity 5103308-1 Pin Strip 10 Pins 2 Rows 2.54mm Spacing

MPN
5103308-1
EAN-13
2050003947138
Order Code
07-4593
Country of Origin
USA
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.64
25+ £1.50
100+ £1.49
200+ £1.38
500+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The TE Connectivity 5103308-1 is a pin strip connector with a contact spacing of 2.54 mm and consists of 10 pins arranged in two rows. Manufactured by Tyco Electronics, this connector is commonly used in printed circuit boards (PCB) to facilitate electrical connectivity. It is a reliable choice for electronic applications requiring secure and stable connections.
Type Pin strip
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Mouning Orientation STRAIGHT
Board contact surface Tin plated
Case Material Polybutylen
Centerline (Pitch) 2.54mm
Circuit Application Signal
Colour Black
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector coating thickness 2.54µm
Connector contact surface Gold plated
Connector Height .347
Connector Length .8
Connector Mounting Type Board Mount
Connector orientation Perpendicular (to the PCB)
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Wire-to-Board
Connector Type Pin strip, straight
Contact Base Material Copper Alloy
Contact Current Rating (Max) 1
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material Copper alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Cross Section 2.54mm
Dielectric Withstanding Voltage 1000VAC
Dimensions (L x W x H) 20.32 x 3.81 x 8.81 mm
Height 8.81mm
Housing Material Glass-Filled Nylon/PBT
Insulation Resistance 5000
Insulator Color BLACK
Insulator Material GLASS FILLED NYLON
Length 20.32mm
Mating Alignment With
Mating Alignment Type Dual Polarizing Bar
Mating Contact Row Spacing 0.1
Mating Retention Without
Mating Square Post Dimension .025
Maximum Operating Temperature 105
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65
Nominal Current 1A
Nominal Voltage 250V AC
Number Of Connectors ONE
Number Of PCB Rows 2
Operating Temperature Range -85 – 221
Operating Voltage 250
Packaging Method Tube
Packaging Quantity 35
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
Pins per row 5
Primary Product colour Black
Rated Current (Signal) 1
Reliability COMMERCIAL
Row-to-Row Spacing .1
Square Termination Post & Tail Dimension .025
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .12
Termination Type SOLDER
Total Number of Contacts 10
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0
Width 3.81mm

Reviews

Be the first to submit a review

Trustpilot