TE Connectivity 5102154-2 Board Connector 14 Contacts 2 Rows Male Unshrouded

MPN
5102154-2
Order Code
14-4389
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 275 in stock

TE Connectivity's 5102154-2 is a board connector with 14 contacts arranged in 2 rows.

It features a male unshrouded design suitable for secure connections.

This component is typically used in printed circuit board applications where reliable electrical connections are essential.

The robust construction ensures longevity and performance in various electronic devices.


Pitch 2.54mm
No. of Rows 2
No. of Ways 14
Board Standoff No (Without)
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector Height .55
Connector Length 1.46
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Mating Length 0.24inch
Contact Plating Gold, Tin
Contact Post Length 2.79mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 1a
Depth 8.53mm
ELV Compliant
Flammability Rating UL94 V-0
Height 0.55inch
Housing Color Black
Housing Material Nylon GF
Insulation Resistance 5000
Lead Length 2.79mm
Length 1.46inch
Mating Alignment With
Mating Alignment Type Dual Polarizing Bar
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Ejection Latch
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 14
Number of Positions 14
Number of Rows 2
Operating Supply Voltage 250v
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 80
Packaging Tray
Packaging Method Tray
Packaging Quantity 80
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Screw Mount
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.81mm
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .11
Type Ribbon Cable Connectors
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot